
Allegro Microsystems A6275ELWTR-T technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Height | 2.35mm |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Current per Channel | 75.5mA |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6275ELWTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
