
The A6275SLWTR is an 8-channel driver IC from Allegro Microsystems, operating at 5V with a maximum output current of 75.5mA per channel. It is packaged in a surface mount SOIC package, suitable for use in temperatures between -20°C and 85°C. The device is not RoHS compliant due to the presence of lead. It is available in quantities of 1000, packaged on tape and reel.
Allegro Microsystems A6275SLWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 75.5mA |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 24mA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6275SLWTR to view detailed technical specifications.
No datasheet is available for this part.