
The A6276ELP is a 16-channel LED driver from Allegro Microsystems with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and has a frequency of 20MHz. The device is packaged in a TSSOP package and is mounted on the surface. It is not RoHS compliant.
Allegro Microsystems A6276ELP technical specifications.
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current per Channel | 75.5mA |
| Output Voltage | 4V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6276ELP to view detailed technical specifications.
No datasheet is available for this part.
