
The A6276ELPTR is a 16-channel LED driver from Allegro Microsystems with a maximum supply voltage of 5.5V and an output voltage of 4V. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is not RoHS compliant. It has a frequency of 20MHz and is designed for surface mount applications.
Allegro Microsystems A6276ELPTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current per Channel | 75.5mA |
| Output Voltage | 4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6276ELPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
