
Allegro Microsystems A6276ELPTR-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current per Channel | 75.5mA |
| Output Voltage | 4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6276ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.