
Allegro Microsystems A6276ELW technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current per Channel | 75.5mA |
| Output Voltage | 4V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 32mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Allegro Microsystems A6276ELW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
