The A6277SLW is an 8-channel driver IC from Allegro Microsystems, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The IC can source up to 150mA of current per channel and has a maximum supply current of 40mA. The A6277SLW is not RoHS compliant and contains lead.
Allegro Microsystems A6277SLW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Output Voltage | 4V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6277SLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
