
Allegro Microsystems A6278EA-T technical specifications.
| Package/Case | DIP |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Current per Channel | 75.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6278EA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
