Allegro Microsystems A6278ELP-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 75.5mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6278ELP-T to view detailed technical specifications.
No datasheet is available for this part.