
Allegro Microsystems A6278ELPTR-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Current per Channel | 75.5mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6278ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.