
The A6279EETTR-T is a 16-channel driver from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The driver is packaged in a QFN package and is mounted via surface mount. It is RoHS compliant and available in quantities of 1500 per reel.
Allegro Microsystems A6279EETTR-T technical specifications.
| Package/Case | QFN |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current | 90mA |
| Output Current per Channel | 75.5mA |
| Output Voltage | 17V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6279EETTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
