
Allegro Microsystems A6279ELPTR-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 21 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Current per Channel | 75.5mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6279ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.