
The A6280EA-T is a 3-channel PWM dimming driver from Allegro Microsystems. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 17V. The device is available in a lead-free DIP-16 package and is RoHS compliant. It can supply up to 150mA per channel and has a frequency of 5MHz.
Allegro Microsystems A6280EA-T technical specifications.
| Package/Case | DIP |
| Dimming | PWM |
| Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current per Channel | 150mA |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6280EA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
