
The A6280EESTR-T is a 3-channel, 3-segment driver IC from Allegro Microsystems. It operates at a frequency of 5MHz and supports PWM dimming. The device is packaged in a QFN EP package and is suitable for surface mount applications. It can supply up to 165mA of current and has a maximum operating temperature of 85°C. The A6280EESTR-T is RoHS compliant and lead free.
Allegro Microsystems A6280EESTR-T technical specifications.
| Package/Case | QFN EP |
| Dimming | PWM |
| Frequency | 5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current | 165mA |
| Output Current per Channel | 150mA |
| Output Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6280EESTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
