
LED Driver, 6-Segment, 3 X 3 MM, LEAD FREE, QFN-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A6281EESTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Dimming | PWM |
| Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current | 165mA |
| Output Current per Channel | 150mA |
| Output Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6281EESTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
