The A6282ELPTR-T is a 16-channel driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is RoHS compliant and has a packaging of tape and reel with a quantity of 4000. It operates at a frequency of 30MHz and has an output voltage of 12V with an output current per channel of 50mA. The A6282ELPTR-T is a surface mount device packaged in a TSSOP package.
Allegro Microsystems A6282ELPTR-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Output Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6282ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.