Allegro Microsystems A6285EETTR-T technical specifications.
| Package/Case | QFN EP |
| Frequency | 30MHz |
| Height | 0.9mm |
| Length | 5mm |
| Low Level Output Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.9W |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6285EETTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.