
Allegro Microsystems A6595KLW technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6595KLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.