
Allegro Microsystems A6800SA-T technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current per Channel | 600mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6800SA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
