Allegro Microsystems A6800SLT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 600mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6800SLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.