
Allegro Microsystems A6800SLTR-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 600mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6800SLTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
