Allegro Microsystems A6801SLW-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 600mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6801SLW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
