
The A6810EA is a 10-channel parallel/series input driver from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device has a maximum supply voltage of 60V and a maximum output current of 40mA. It is packaged in a DIP package and is suitable for through hole mounting.
Allegro Microsystems A6810EA technical specifications.
| Package/Case | DIP |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 60V |
| Mount | Through Hole |
| Number of Outputs | 10 |
| Output Current | 15mA |
| Output Current per Channel | 25mA |
| Output Voltage | 58.3V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6810EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
