
Allegro Microsystems A6810EA-T technical specifications.
| Package/Case | DIP |
| Input Type | PARALLEL/SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Through Hole |
| Number of Outputs | 10 |
| Output Current per Channel | 25mA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6810EA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
