The A6810SEP is a 20-pin quad vacuum fluorescent display driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 4mA and a minimum frequency of 10kHz. It is available in a QCCJ package type with a pin count of 20.
Allegro Microsystems A6810SEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3.3 |
| Output Polarity | TRUE |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 10 |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A6810SEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.