The A6810SLW is a 10-channel driver IC with a maximum supply voltage of 60V and a maximum output current of 40mA. It operates over a temperature range of -20°C to 85°C and is packaged in a SOIC-20 package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Allegro Microsystems A6810SLW technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Output Current | 15mA |
| Output Current per Channel | 25mA |
| Output Voltage | 58.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6810SLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.