Allegro Microsystems A6810SLWT technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Output Current | 15mA |
| Output Current per Channel | 25mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6810SLWT to view detailed technical specifications.
No datasheet is available for this part.