The A6810SLWTR is a 10-channel driver IC from Allegro Microsystems, packaged in a SOIC-20 package and rated for surface mount. It operates between -20°C and 85°C and is not RoHS compliant. The device can supply up to 40mA per channel and 15mA total, with a maximum supply voltage of 60V. It is available in quantities of 1000 on tape and reel.
Allegro Microsystems A6810SLWTR technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Output Current | 15mA |
| Output Current per Channel | 25mA |
| Output Voltage | 58.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6810SLWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.