
Allegro Microsystems A6812ELW-T technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 60V |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 20 |
| Output Current | 15mA |
| Output Current per Channel | 25mA |
| Output Voltage | 58.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6812ELW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
