The A6812KLWTR is a 20-channel interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC-28 package and is mounted using surface mount techniques. The device has a maximum output current of 40mA per channel and 25mA per output. It is packaged in tape and reel quantities of 1000 units and is not RoHS compliant.
Allegro Microsystems A6812KLWTR technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 20 |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6812KLWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.