The A6812SA is a 28-pin DIP vacuum fluorescent display driver from Allegro Microsystems. It operates within a temperature range of -20°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 6mA and a minimum frequency of 10kHz. The A6812SA is designed for use in vacuum fluorescent display applications and is packaged in a 28-pin DIP package.
Allegro Microsystems A6812SA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3.3 |
| Output Polarity | TRUE |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 10 |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A6812SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.