The A6817SEP is a quad driver IC with 44 terminals in a QCCJ package, operating between -20 and 85°C. It is a decoder-based peripheral driver with a nominal supply voltage of 5V. The IC has a single function and is designed for use in various applications.
Allegro Microsystems A6817SEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | DECODER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A6817SEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.