
Allegro Microsystems A6818EEPT technical specifications.
| Package/Case | LCC |
| Input Type | PARALLEL/SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current per Channel | 25mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6818EEPT to view detailed technical specifications.
No datasheet is available for this part.
