The A6818KEP-T is a 44-pin lead-free plastic LCC-44 vacuum fluorescent display driver IC from Allegro Microsystems. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 9mA and a minimum frequency of 33 MHz. It is designed for use in automotive applications and is compliant with lead-free requirements.
Allegro Microsystems A6818KEP-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A6818KEP-T to view detailed technical specifications.
No datasheet is available for this part.