The A6818KEPTR from Allegro Microsystems is a 32-channel input driver IC with parallel and serial input capabilities. It operates within a temperature range of -40°C to 125°C and features a maximum output current of 40mA per channel. The device is packaged in a plastic LCC-44 package and is available in quantities of 450 per reel. Note that this product contains lead and is not RoHS compliant.
Allegro Microsystems A6818KEPTR technical specifications.
| Package/Case | LCC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current per Channel | 25mA |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6818KEPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
