Allegro Microsystems A6818KEPTR-T technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6818KEPTR-T to view detailed technical specifications.
No datasheet is available for this part.
