
The A6818SEPTR is a 32-channel parallel/series driver from Allegro Microsystems, featuring a maximum output current of 40mA and an operating temperature range of -20°C to 85°C. It is packaged in a lead-free LCC package, suitable for surface mount applications. The device is not RoHS compliant, and it contains lead. It is available in a tape and reel packaging format with 450 units per package.
Allegro Microsystems A6818SEPTR technical specifications.
| Package/Case | LCC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current per Channel | 25mA |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6818SEPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
