
The A6821EA-T is an 8-channel parallel/series input driver from Allegro Microsystems. It is packaged in a lead-free, plastic DIP-16 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and can supply a maximum output current of 500mA. It is suitable for use in applications where high current and low power consumption are required.
Allegro Microsystems A6821EA-T technical specifications.
| Package/Case | DIP |
| Input Type | PARALLEL/SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6821EA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
