Allegro Microsystems A6832EEP-T technical specifications.
| Package/Case | PLCC |
| Frequency | 10MHz |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 40V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current | 125mA |
| Output Voltage | 40V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6832EEP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.