Allegro Microsystems A6832EEPTR-T technical specifications.
| Package/Case | LCC |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Voltage | 40V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6832EEPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.