The A6833SEPTR-T is a 32-channel serial interface driver from Allegro Microsystems, operating within a temperature range of -20°C to 85°C. It is a lead-free, plastic component with a package type of MS-018AC and LCC-44. The driver has a maximum output current of 125mA and a maximum supply voltage of 5V, with a minimum supply voltage of 3.3V. It is RoHS compliant and packaged in tape and reel.
Allegro Microsystems A6833SEPTR-T technical specifications.
| Package/Case | LCC |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current | 125mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6833SEPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.