The A6841ELWTR-20-T is an 8-channel hot swap controller from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for surface mount applications and is packaged in a tape and reel format with 1000 units per package. The controller can handle a maximum output current of 500mA and is suitable for use in power management systems.
Allegro Microsystems A6841ELWTR-20-T technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6841ELWTR-20-T to view detailed technical specifications.
No datasheet is available for this part.