
The A6841SLWT is an 8-channel hot swap controller from Allegro Microsystems. It is packaged in a surface mount SOIC package and operates over a temperature range of -20°C to 85°C. The device is capable of handling a maximum output current of 500mA. It is available in quantities of 41 per rail or tube packaging.
Allegro Microsystems A6841SLWT technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6841SLWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
