Allegro Microsystems A6850KLTR-T technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6850KLTR-T to view detailed technical specifications.
No datasheet is available for this part.