Allegro Microsystems A6A259KA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Mount | Through Hole |
| Number of Outputs | 8 |
| On-State Resistance | 1.7R |
| Output Current per Channel | 350mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6A259KA to view detailed technical specifications.
No datasheet is available for this part.