Allegro Microsystems A6A595KLB technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| On-State Resistance | 1.7R |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 350mA |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6A595KLB to view detailed technical specifications.
No datasheet is available for this part.