Allegro Microsystems A6A595KLBTR technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 1.7R |
| Output Current per Channel | 350mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6A595KLBTR to view detailed technical specifications.
No datasheet is available for this part.