The A6B273KA is an 8-channel driver IC from Allegro Microsystems. It features a maximum output current of 500mA and an on-state resistance of 5.5 ohms. The device is packaged in a DIP package and is suitable for through-hole mounting. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Allegro Microsystems A6B273KA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 8 |
| On-State Resistance | 5.5R |
| Output Current per Channel | 150mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6B273KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
