
Allegro Microsystems A6B273KLW technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 5.5R |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 300uA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6B273KLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
