
The A6B595KAT is an 8-channel hot swap controller from Allegro Microsystems. It operates within a temperature range of -40°C to 85°C and has an on-state resistance of 5.5 ohms. The device can handle a maximum supply voltage of 5.5V and a maximum output current of 500mA. It is available in a DIP package and is packaged in quantities of 18 in rail or tube packaging.
Allegro Microsystems A6B595KAT technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| On-State Resistance | 5.5R |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6B595KAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
